895-062-559-608

Heilind Number:EDA895-062-559-608
Manufacturer:EDAC
Manufacturer Number:895-062-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 62 positions in a single row layout, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material for reliable conductivity. Suitable for a wide range of applications, it operates smoothly at temperatures ranging from -40 to 105°C. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.