895-062-559-802

Heilind Number:EDA895-062-559-802
Manufacturer:EDAC
Manufacturer Number:895-062-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your circuitry. With a total of 62 positions, it provides ample room for your connections. Designed for right-angle mounting, it allows for flexible installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality for efficient and secure PCB connections.