895-062-559-804

Heilind Number:EDA895-062-559-804
Manufacturer:EDAC
Manufacturer Number:895-062-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a 3A amperage and copper alloy contact material for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and 62 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Its right-angle mount orientation provides flexibility in installation, making it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and reliability in every use. Upgrade your device's connectivity with this essential component.