895-062-560-201

Heilind Number:EDA895-062-560-201
Manufacturer:EDAC
Manufacturer Number:895-062-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed to meet rigorous standards, it features 62 positions spread across 2 rows with a precise pitch of .1 inch, ensuring seamless compatibility. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity in any application. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for both standard and challenging environments. The straight mount orientation and compact .2-inch row spacing offer versatility in installation, making it ideal for a wide range of projects. Elevate your PCB design with this essential component that combines performance, durability, and ease of use.