895-062-560-207

Heilind Number:EDA895-062-560-207
Manufacturer:EDAC
Manufacturer Number:895-062-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, it features 62 positions in a dual-row layout, allowing for seamless integration into your circuitry. The housing material is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability, while the contact material, made from Copper Alloy, ensures efficient conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic projects with this essential component.