895-062-560-212

Heilind Number:EDA895-062-560-212
Manufacturer:EDAC
Manufacturer Number:895-062-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-560-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless data transfer with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability even in demanding environments. With two rows and 62 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1in and row spacing of .2in, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential connector for seamless performance.