895-062-560-503

Heilind Number:EDA895-062-560-503
Manufacturer:EDAC
Manufacturer Number:895-062-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-560-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for efficient signal transfer, this sleek black connector features a dual-row configuration with 62 positions for seamless integration. Crafted from robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance and durability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Say goodbye to connectivity issues and trust in this straight-mount Card Edge Connector for reliable and efficient PCB connections. Elevate your electronic projects with this essential component.