895-062-560-802

Heilind Number:EDA895-062-560-802
Manufacturer:EDAC
Manufacturer Number:895-062-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance, two-row black connector. Designed for seamless integration, it features 62 positions with a pitch of .1 inches, perfect for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronics with this essential component.