895-063-500-101

Heilind Number:EDA895-063-500-101
Manufacturer:EDAC
Manufacturer Number:895-063-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-500-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 63 positions in a single row, allowing for efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your setup with this black connector, featuring a straight mount orientation for easy installation. Explore the future of connectivity with this essential component.