895-063-500-408

Heilind Number:EDA895-063-500-408
Manufacturer:EDAC
Manufacturer Number:895-063-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-500-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-500-408

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board Card Edge Connector. Designed for optimal performance, it features 63 positions with a single row layout, ensuring seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all environments. With a contact material of Copper Alloy, you can rely on efficient and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make it easy to integrate into your setup. Upgrade your connectivity solutions with this high-quality connector.