895-063-520-604

Heilind Number:EDA895-063-520-604
Manufacturer:EDAC
Manufacturer Number:895-063-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-520-604

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector, designed for seamless integration into your electronic setup. Boasting a sleek straight mount orientation, it offers 63 positions for optimal connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures reliable performance in even the harshest environments. With a compact .1-inch pitch and .2-inch row spacing, it's perfect for tight layouts. Operable in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution on your PCB.