895-063-520-612

Heilind Number:EDA895-063-520-612
Manufacturer:EDAC
Manufacturer Number:895-063-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-520-612

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector, designed for seamless integration on PCBs. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With a sleek black housing and precision-engineered copper alloy contacts, it guarantees optimal conductivity. Boasting a single row configuration with 63 positions and a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial projects. Trust in this connector for efficient board-to-board connections that meet the highest standards of quality and durability. Elevate your electronic assemblies with this essential component.