895-063-521-101

Heilind Number:EDA895-063-521-101
Manufacturer:EDAC
Manufacturer Number:895-063-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 copper alloy contacts in a single row configuration, ensuring reliable signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for optimal performance in your electronic projects.