895-063-521-103

Heilind Number:EDA895-063-521-103
Manufacturer:EDAC
Manufacturer Number:895-063-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this straight-mount connector boasts 63 positions for efficient data transmission. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Elevate your PCB design with this essential component, a must-have in any tech enthusiast's toolkit.