895-063-521-104

Heilind Number:EDA895-063-521-104
Manufacturer:EDAC
Manufacturer Number:895-063-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-104

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration in electronic devices, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The 63 copper alloy contacts ensure reliable data and power transmission, with an amperage of 3A. Its compact form factor features a single row layout with a pitch of .1 inches, offering efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation and .2-inch row spacing for a secure and space-saving installation. Upgrade your connectivity solutions with this essential component.