895-063-521-108

Heilind Number:EDA895-063-521-108
Manufacturer:EDAC
Manufacturer Number:895-063-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-108

Detailed Description

Enhance your PCB connections with our high-performance 63-position Card Edge Connector. Designed for seamless board-to-board connectivity, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. Crafted with precision, it features copper alloy contacts for optimal signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your electronic projects. Upgrade your system with this essential component today.