895-063-521-402

Heilind Number:EDA895-063-521-402
Manufacturer:EDAC
Manufacturer Number:895-063-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-402

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust durability while maintaining safety standards. With a contact material of Copper Alloy, conductivity is optimized for reliable operation. The sleek black finish adds a professional touch to your setup. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy and secure installation. Upgrade your PCB connections with this essential component, ensuring smooth and uninterrupted performance in your electronic systems.