895-063-521-407

Heilind Number:EDA895-063-521-407
Manufacturer:EDAC
Manufacturer Number:895-063-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 63 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated for efficient PCB assembly. Each contact is made from robust Copper Alloy, promoting stable and low-resistance connections. Engineered for versatility, this connector offers straight mount orientation, suiting various PCB configurations. Operating flawlessly in temperature ranges from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.