895-063-521-412

Heilind Number:EDA895-063-521-412
Manufacturer:EDAC
Manufacturer Number:895-063-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-412

Detailed Description

Enhance your connectivity solutions with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this essential component features 63 positions in a single row, ensuring efficient and reliable connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial applications, trust in our connector to deliver consistent performance. Elevate your connectivity experience with this essential component.