895-063-521-607

Heilind Number:EDA895-063-521-607
Manufacturer:EDAC
Manufacturer Number:895-063-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row arrangement, this connector ensures seamless communication between your circuit boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in any operating environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial settings. Upgrade your connectivity solutions with this essential component.