895-063-521-612

Heilind Number:EDA895-063-521-612
Manufacturer:EDAC
Manufacturer Number:895-063-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-521-612

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row with 63 positions, ensuring seamless and efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability in any application. With a low-profile straight mount orientation and a pitch of .1 inch, it offers easy and secure installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this high-performance connector.