895-063-523-101

Heilind Number:EDA895-063-523-101
Manufacturer:EDAC
Manufacturer Number:895-063-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions with a single row layout, it ensures seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Perfect for a wide range of applications, this connector accommodates straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your PCB interconnection needs.