895-063-523-102

Heilind Number:EDA895-063-523-102
Manufacturer:EDAC
Manufacturer Number:895-063-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-102

Detailed Description

Enhance your electronic connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 63 positions with a single row for efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Elevate your PCB assembly with this essential component that guarantees durability and reliability.