895-063-523-104

Heilind Number:EDA895-063-523-104
Manufacturer:EDAC
Manufacturer Number:895-063-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector boasts 63 positions, ensuring ample connectivity for your devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in various applications. Its straight mount orientation simplifies installation, while an amperage rating of 3A and an operating temperature range of -40 to 105°C ensure optimal performance even in demanding environments. Elevate your connectivity solutions with this essential component.