895-063-523-404

Heilind Number:EDA895-063-523-404
Manufacturer:EDAC
Manufacturer Number:895-063-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contact material, it ensures reliable power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in demanding environments. Elevate your PCB assemblies with this high-quality connector, a must-have for any electronics project.