895-063-523-412

Heilind Number:EDA895-063-523-412
Manufacturer:EDAC
Manufacturer Number:895-063-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-412

Detailed Description

Enhance connectivity within your electronic devices with this essential component. Featuring a sleek black design, this Board To Board PCB Connector ensures seamless power transfer, with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees optimal performance even in demanding environments. Its 63 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry. Elevate your connectivity game with this high-quality component.