895-063-523-603

Heilind Number:EDA895-063-523-603
Manufacturer:EDAC
Manufacturer Number:895-063-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-523-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek Black. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments. Featuring a single row with 63 positions and a .1-inch pitch, this connector offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Level up your PCB assembly with this essential component.