895-063-524-404

Heilind Number:EDA895-063-524-404
Manufacturer:EDAC
Manufacturer Number:895-063-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-524-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 63 positions with a .1-inch pitch, ideal for precise and reliable connections within your circuitry. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contact material, it guarantees optimal conductivity for seamless data transmission. Its straight mount orientation and single-row layout with .2-inch row spacing make it easy to install and space-efficient on your PCB. Upgrade your connectivity solutions with this essential component that meets industry standards for performance and reliability.