895-063-525-407

Heilind Number:EDA895-063-525-407
Manufacturer:EDAC
Manufacturer Number:895-063-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, allowing for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and premium Copper Alloy contacts, it ensures reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Whether for industrial or commercial applications, this black connector with straight mount orientation is a perfect fit for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.