895-063-525-408

Heilind Number:EDA895-063-525-408
Manufacturer:EDAC
Manufacturer Number:895-063-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-525-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 63 positions with a single row layout, ensuring optimal space utilization on your PCB. Its UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, while the copper alloy contact material ensures reliable power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, ideal for various industries including telecommunications, automotive, and consumer electronics.