895-063-525-412

Heilind Number:EDA895-063-525-412
Manufacturer:EDAC
Manufacturer Number:895-063-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-525-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a wide pitch of .1 inches, it offers easy and efficient installation. The copper alloy contact material guarantees reliable conductivity, while the 63 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for a variety of applications, from telecommunications to industrial machinery, it is a versatile and essential component in any electronic setup. Upgrade your connectivity solutions with this high-quality card edge connector.