895-063-540-103

Heilind Number:EDA895-063-540-103
Manufacturer:EDAC
Manufacturer Number:895-063-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-540-103

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a compact row spacing of .2 inches, perfect for maximizing space efficiency on your board. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and durability of our Board To Board PCB Connector to keep your connections secure.