895-063-540-112

Heilind Number:EDA895-063-540-112
Manufacturer:EDAC
Manufacturer Number:895-063-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in classic Black. Featuring a single row design with 63 positions and a pitch of .1 inch, it guarantees seamless integration on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures optimal performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Trust in our connector to deliver efficient and stable connections for your electronic projects.