895-063-540-404

Heilind Number:EDA895-063-540-404
Manufacturer:EDAC
Manufacturer Number:895-063-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-540-404

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 63 positions, ensuring ample room for secure connections. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a must-have component for your next project. Elevate your connectivity game with this high-quality board-to-board PCB connector.