895-063-540-412

Heilind Number:EDA895-063-540-412
Manufacturer:EDAC
Manufacturer Number:895-063-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing, this connector ensures robust durability and reliable function in diverse applications. Featuring 63 copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transmission with minimal signal loss. The straight mount orientation and single-row configuration make it ideal for space-restricted installations, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.