895-063-541-104

Heilind Number:EDA895-063-541-104
Manufacturer:EDAC
Manufacturer Number:895-063-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-541-104

Detailed Description

Elevate your connectivity with this sleek and efficient Black Card Edge Connector. Designed for seamless integration on your PCB, it boasts a single row with 63 positions, ensuring reliable performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. The .1 inch pitch and .2 inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your electronic projects. Explore the possibilities with this essential component today.