895-063-541-402

Heilind Number:EDA895-063-541-402
Manufacturer:EDAC
Manufacturer Number:895-063-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-541-402

Detailed Description

Enhance your connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row layout and a total of 63 positions, this connector offers ample space for efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or consumer applications, its straight mount orientation provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assemblies with this essential component, a perfect choice for professionals in the electronics industry.