895-063-541-602

Heilind Number:EDA895-063-541-602
Manufacturer:EDAC
Manufacturer Number:895-063-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers a sophisticated aesthetic but also ensures durability and safety. Its 63 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, provide ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Engineered for efficiency, this connector features a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.