895-063-542-101

Heilind Number:EDA895-063-542-101
Manufacturer:EDAC
Manufacturer Number:895-063-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 63 positions, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments. Each contact point is made of robust copper alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your device's connectivity with this essential component.