895-063-542-103

Heilind Number:EDA895-063-542-103
Manufacturer:EDAC
Manufacturer Number:895-063-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 63 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining safety standards. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Upgrade your electronic setup with this essential component, perfect for applications in telecommunications, automotive, and more.