895-063-542-107

Heilind Number:EDA895-063-542-107
Manufacturer:EDAC
Manufacturer Number:895-063-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-107

Detailed Description

Enhance your electronic connections with this high-performance 63-position Board To Board PCB Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and .1-inch pitch meet industry standards for efficient power transmission. With a straight mount orientation and compact design, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Upgrade your connectivity solutions with this essential component.