895-063-542-404

Heilind Number:EDA895-063-542-404
Manufacturer:EDAC
Manufacturer Number:895-063-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-404

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.