895-063-542-412

Heilind Number:EDA895-063-542-412
Manufacturer:EDAC
Manufacturer Number:895-063-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, meticulously designed for optimal performance. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row configuration, featuring 63 positions on a .1-inch pitch with .2-inch row spacing, offers seamless integration for your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our connector is the perfect choice to streamline your electronic projects. Elevate your connectivity game with this essential component.