895-063-542-608

Heilind Number:EDA895-063-542-608
Manufacturer:EDAC
Manufacturer Number:895-063-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-608

Detailed Description

Enhance your circuit connectivity with our cutting-edge Black Board-to-Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 63 positions, ensuring seamless integration within your setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in various operating environments, with a wide temperature range spanning from -40 to 105°C. The contact material, made of Copper Alloy, offers efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional in the field, this straight-mount connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.