895-063-542-612

Heilind Number:EDA895-063-542-612
Manufacturer:EDAC
Manufacturer Number:895-063-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-542-612

Detailed Description

Efficiently connect your electronic components with this sleek black Card Edge Connector. With a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe performance. Its single row design with 63 positions and a pitch of .1 inches allows for seamless integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this high-quality connector.