895-063-544-412

Heilind Number:EDA895-063-544-412
Manufacturer:EDAC
Manufacturer Number:895-063-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-544-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with an ample 63 positions, ensuring reliable communication between boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can count on efficient power transmission. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with confidence, knowing that you're investing in a top-tier component.