895-063-558-101

Heilind Number:EDA895-063-558-101
Manufacturer:EDAC
Manufacturer Number:895-063-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-101

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 63 positions, it offers ample connectivity options while its copper alloy contact material guarantees reliable transmission. Designed for convenience, this connector boasts a right-angle mount orientation and a pitch of .1 inches, with row spacing set at .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential connector for efficient and secure PCB connections.