895-063-558-102

Heilind Number:EDA895-063-558-102
Manufacturer:EDAC
Manufacturer Number:895-063-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Engineered for high performance, this connector features a single row design with 63 copper alloy contact positions, ensuring seamless communication between boards. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a convenient right angle mount orientation and a compact pitch of .1 inch, it's perfect for space-saving applications. Trust in our connector to deliver reliable power with an amperage of 3 A, making it an essential component for your electronic projects. Elevate your PCB assembly with this versatile and efficient connector.