895-063-558-104

Heilind Number:EDA895-063-558-104
Manufacturer:EDAC
Manufacturer Number:895-063-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a single row with 63 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential connector for seamless data transfer.