895-063-558-108

Heilind Number:EDA895-063-558-108
Manufacturer:EDAC
Manufacturer Number:895-063-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-063-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-063-558-108

Detailed Description

Elevate connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Boasting a sleek black design, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety and longevity. With a single row layout and a contact material of Copper Alloy, it ensures efficient power transmission. The .1-inch pitch, .2-inch row spacing, and 63 positions provide ample room for seamless integration. Designed for versatility, its right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your connector solutions with this essential component for seamless connectivity in your PCB projects.